Filter Your Search
1 - 5 of 5 results
|
FAN7380MX
onsemi
|
$0.9079 | Yes | Active | 15 V | 190 ns | 200 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOP-8 | 751EG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
FAN7380MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 180 mA | 190 ns | 200 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||
|
FAN7380MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 190 ns | 200 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | 8LD, SOIC,JEDEC MS-012, NFME & PSTS | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
FAN7380MX_OP
onsemi
|
Check for Price | Yes | Obsolete | 15 V | SCHMITT TRIGGER | 190 ns | 200 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 610 µA | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.92 mm | 1.85 mm | 3.95 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
FAN7380MX_OP
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | HALF BRIDGE BASED MOSFET DRIVER | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD, SOIC,JEDEC MS-012, NFME & PSTS | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |