Filter Your Search
1 - 3 of 3 results
|
FAN7387MX
onsemi
|
$0.6771 | Yes | Lifetime Buy | 14 V | HALF BRIDGE BASED MOSFET DRIVER | TRANSIENT; UNDER VOLTAGE | 1 | SINK | 14 V | 11 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOP-8 | 751EG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN7387M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | 1 | SINK | 14 V | 11 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | unknown | EAR99 | 8542.31.00.01 | SOIC | 8 | |||||
|
FAN7387MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; UNDER VOLTAGE | 1 | SINK | 14 V | 11 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MS-012AA, SOP-8 | 8LD, SOIC,JEDEC MS-012, NFME & PSTS | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 |