Filter Your Search
1 - 4 of 4 results
|
FAN7388MX
onsemi
|
$52.0289 | Yes | Active | 15 V | 240 ns | 220 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC-20 | 751BJ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN7388MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 240 ns | 220 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-013AC, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 20 | |||
|
FAN7388M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 240 ns | 220 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, MS-013AC, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | unknown | EAR99 | 8542.31.00.01 | SOIC | 20 | ||||
|
FAN7388M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 240 ns | 220 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 3 | SOURCE AND SINK | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G20 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, MS-013AC, SOIC-20 | unknown | SOIC | 20 |