Filter Your Search
1 - 2 of 2 results
|
FAN73933MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | HALF BRIDGE BASED PERIPHERAL DRIVER | SOURCE AND SINK | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP | 0.150 INCH, ROHS COMPLIANT, SOIC-14 | 14 | 14LD, SOIC, NON-JEDEC, .150" NARROW BODY, 225SOP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
FAN73933MX
onsemi
|
Check for Price | Yes | Active | 15 V | STANDARD | TOTEM-POLE | 2.5 A | 230 ns | 230 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | SOURCE AND SINK | 1.9 mA | 20 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL GOLD PALLADIUM SILVER | GULL WING | 1.27 mm | DUAL | 8.56 mm | 1.8 mm | 3.95 mm | ONSEMI | SOIC-14 | 751ER | compliant | EAR99 | 8542.39.00.01 | onsemi |