Filter Your Search
1 - 4 of 4 results
|
FAN7527BN
Fairchild Semiconductor Corporation
|
$0.4000 | Yes | Yes | Transferred | 14 V | 25 V | 9.5 V | 500 mA | 14 V | 8 mA | NO | SINGLE | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | |||||||
|
FAN7527BN
onsemi
|
$0.5545 | Yes | Obsolete | 14 V | 25 V | 9.5 V | 500 mA | 14 V | 8 mA | NO | SINGLE | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ONSEMI | DIP-8 | 646CM | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
FAN7527BN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 25 V | 9.5 V | 500 mA | NO | SINGLE | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | NOT APPLICABLE | 125 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | Power Factor And Fluorescent Light Controller | ||||||||||
|
FAN7527BN_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 14 V | 8 mA | NO | OTHER | R-PDIP-T8 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 |