Filter Your Search
1 - 9 of 9 results
|
FAN7529N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 9.5 V | 14 V | 14 A | NO | SINGLE | 20 kHz | IT CAN OPERATE WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDIP-T8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | |||||||||||
|
FAN7529MX
onsemi
|
Check for Price | Yes | Not Recommended | 9.5 V | 14 V | 14 A | YES | SINGLE | 20 kHz | IT CAN OPERATE WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ONSEMI | SOP-8 | compliant | 751EB | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
FAN7529MX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9.5 V | 14 V | 14 A | YES | SINGLE | 20 kHz | IT CAN OPERATE WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOP-8 | 8 | unknown | ||||||||||
|
FAN7529N
onsemi
|
Check for Price | Yes | Obsolete | POWER FACTOR CONTROLLER | ONSEMI | compliant | N08E | onsemi | |||||||||||||||||||||||||||||||||||||||||||
|
FAN7529M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9.5 V | 14 V | 14 A | YES | SINGLE | 20 kHz | IT CAN OPERATE WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOP-8 | 8 | unknown | ||||||||||
|
FAN7529M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.5 V | 14 V | 14 A | 14 V | 4 mA | YES | SINGLE | 20 kHz | IT CAN OPERATE WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOP-8 | 8 | unknown | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | EAR99 | 8542.31.00.01 | |||||
|
FAN7529N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.5 V | 14 V | 14 A | 14 V | 4 mA | NO | SINGLE | 20 kHz | IT CAN OPERATE WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, DIP-8 | 8 | compliant | 8LD, MDIP, JEDEC MS-001, .300" WIDE | EAR99 | 8542.31.00.01 | ||||||
|
FAN7529M
onsemi
|
Check for Price | Yes | Obsolete | POWER FACTOR CONTROLLER | ONSEMI | compliant | M08A | ||||||||||||||||||||||||||||||||||||||||||||
|
FAN7529MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 9.5 V | 14 V | 14 A | 14 V | 4 mA | YES | SINGLE | 20 kHz | IT CAN OPERATE WITH CURRENT MODE ALSO | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LEAD FREE, SOP-8 | 8 | compliant | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | EAR99 | 8542.31.00.01 |