Filter Your Search
1 - 4 of 4 results
|
FAN7535M
onsemi
|
Check for Price | Obsolete | 14 V | 20 V | 9.5 V | 500 mA | YES | BOOST | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G24 | 125 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ONSEMI | SOP-24 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
FAN7535MX
onsemi
|
Check for Price | Obsolete | 14 V | 20 V | 9.5 V | 500 mA | YES | BOOST | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G24 | 125 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ONSEMI | SOP-24 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
FAN7535MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 22 V | 9.5 V | 500 mA | 14 V | 3 mA | YES | BOOST | 57.8 kHz | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G24 | e3 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, MS-013E, SOP-24 | compliant | EAR99 | 8542.31.00.01 | SOIC | 24 | 24LD, SOIC, JEDEC MS013, .300", WIDE BODY | |||
|
FAN7535M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 22 V | 9.5 V | 500 mA | 14 V | 3 mA | YES | BOOST | 57.8 kHz | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | 1 | OTHER | R-PDSO-G24 | e3 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, MS-013E, SOP-24 | compliant | EAR99 | 8542.31.00.01 | SOIC | 24 | 24LD, SOIC, JEDEC MS013, .300", WIDE BODY |