Filter Your Search
1 - 2 of 2 results
|
FAN8460MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 7 mA | 28 V | 3.2 V | OTHER | S-XDSO-N14 | Not Qualified | e3 | 90 °C | -30 °C | 14 | UNSPECIFIED | HVSON | SOLCC14,.16,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 4 mm | 850 µm | 4 mm | FAIRCHILD SEMICONDUCTOR CORP | SON | HVSON, SOLCC14,.16,20 | 14 | MLP | compliant | EAR99 | 8542.39.00.01 | ||||||
|
FAN8460MPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 28 V | 3.2 V | OTHER | S-XDSO-N14 | COMMERCIAL | e3 | NOT SPECIFIED | 90 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 4 mm | 850 µm | 4 mm | ROCHESTER ELECTRONICS INC | SON | HVSON, | 14 | MLP | unknown |