Filter Your Search
1 - 3 of 3 results
|
FAN8463MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 21 mA | 5.5 V | 2.3 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 90 °C | -30 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN8463MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 21 mA | 5.5 V | 2.3 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 90 °C | -30 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||
|
FAN8463MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 500 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 21 mA | 5.5 V | 2.3 V | OTHER | S-XDSO-N10 | Not Qualified | 90 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | VSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 850 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | SON | VSON, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.39.00.01 | MLP |