Filter Your Search
1 - 10 of 68 results
|
SFEM005GB2ED1TO-I-5E-11P-STD
Swissbit
|
$11.3642 | Yes | Contact Manufacturer | 42.9497 Gbit | 8 | 5GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 5000000000 | 5.3687 G | SYNCHRONOUS | SERIAL | 3.3 V | 20 µA | 77 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit | ||||||||||
|
ASFC16G31M-51BIN
Alliance Memory Inc
|
$11.9262 | Yes | Active | 137.439 Gbit | 8 | 16GX8 | 3 V | 200 MHz | Embedded MMC | YES | NO | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 50 µA | 120 µA | 3.6 V | 2.7 V | CMOS | NO | MLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | VFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | ALLIANCE MEMORY INC | compliant | Alliance Memory | ||||||||||
|
SFEM010GB2ED1TO-I-5E-11P-STD
Swissbit
|
$12.7985 | Yes | Contact Manufacturer | 85.8993 Gbit | 8 | 10GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 10000000000 | 10.7374 G | SYNCHRONOUS | SERIAL | 3.3 V | 20 µA | 77 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit | ||||||||||
|
SFEM010GB2ED1TO-A-5E-11P-STD
Swissbit
|
$14.9909 | Yes | Contact Manufacturer | 85.8993 Gbit | 8 | 10GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 10000000000 | 10.7374 G | SYNCHRONOUS | SERIAL | 3.3 V | EMMC 5.1 | 20 µA | 77 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 105 °C | -40 °C | AEC-Q100 | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit | ||||||||
|
SFEM010GB1ED1TO-I-5E-11P-STD
Swissbit
|
$18.1969 | Yes | Contact Manufacturer | 85.8993 Gbit | 8 | 10GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 10000000000 | 10.7374 G | SYNCHRONOUS | SERIAL | 3.3 V | 20 µA | 77 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | compliant | Swissbit | ||||||||||
|
SFEM005GB1ED1TO-I-5E-11P-STD
Swissbit
|
$19.8416 | Yes | Contact Manufacturer | 42.9497 Gbit | 8 | 5GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 5000000000 | 5.3687 G | SYNCHRONOUS | SERIAL | 3.3 V | 20 µA | 77 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | compliant | Swissbit | ||||||||||
|
SFEM020GB2ED1TO-I-6F-11P-STD
Swissbit
|
$23.3357 | Yes | Contact Manufacturer | 171.7987 Gbit | 8 | 20GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 20000000000 | 21.4748 G | SYNCHRONOUS | SERIAL | 3.3 V | 20 µA | 92 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit | ||||||||||
|
SFEM020GB1ED1TO-I-6F-11P-STD
Swissbit
|
$23.6813 | Yes | Contact Manufacturer | 171.7987 Gbit | 8 | 20GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 20000000000 | 21.4748 G | SYNCHRONOUS | SERIAL | 3.3 V | 20 µA | 92 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 3 | 85 °C | -40 °C | 260 | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | compliant | Swissbit | ||||||||
|
SFEM020GB2ED1TO-A-6F-11P-STD
Swissbit
|
$26.6043 | Yes | Contact Manufacturer | 171.7987 Gbit | 8 | 20GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 20000000000 | 21.4748 G | SYNCHRONOUS | SERIAL | 3.3 V | EMMC 5.1 | 20 µA | 92 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 105 °C | -40 °C | AEC-Q100 | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit | ||||||||
|
SFEM040GB2ED1TO-A-7G-11P-STD
Swissbit
|
$42.0838 | Yes | Contact Manufacturer | 343.5974 Gbit | 8 | 40GX8 | 3.3 V | 200 MHz | Embedded MMC | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | 1 | 30000 Write/Erase Cycles | 1 | 40000000000 | 42.9497 G | SYNCHRONOUS | SERIAL | 3.3 V | EMMC 5.1 | 40 µA | 105 µA | 3.6 V | 2.7 V | CMOS | TLC NAND TYPE | R-PBGA-B153 | 105 °C | -40 °C | AEC-Q100 | 153 | PLASTIC/EPOXY | TFBGA | BGA153,14X14,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | DUAL | 1.2 mm | 13 mm | 11.5 mm | SWISSBIT AG | BGA-153 | unknown | Swissbit |