Filter Your Search
1 - 2 of 2 results
|
FAR-C4CN-19661-L22-R
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 19.661 MHz | 10000 ppm | 0.5 % | 75 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | unknown | 8541.60.00.50 | ||
|
FAR-C4CN-19661-L22-R
FUJITSU Limited
|
Check for Price | Obsolete | 19.661 MHz | 10000 ppm | 0.5 % | 75 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | compliant | 8541.60.00.50 |