Filter Your Search
1 - 9 of 9 results
|
FAZ-B40/1N
Eaton Corporation
|
$11.9001 | Yes | Active | 277 V | 48 V | 40 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | EATON CORP | ROHS COMPLIANT | compliant | ||||||
|
FAZ-B40/3N
Eaton Corporation
|
$33.5773 | Yes | Active | 480 V | 96 V | 40 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 3 | NO | SCREW | 72 mm | 60 mm | 80 mm | EATON CORP | ROHS COMPLIANT | compliant | |||
|
FAZ-B40/2
Eaton Corporation
|
$35.2318 | Yes | Active | 480 V | 96 V | 40 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 2 | NO | SNAP ON | 35.4 mm | 60 mm | 80 mm | EATON CORP | compliant | ||||
|
FAZ-B40/4
Eaton Corporation
|
$36.8921 | Yes | Active | 480 V | 96 V | 40 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 4 | NO | SCREW | EATON CORP | ROHS COMPLIANT | compliant | ||||||
|
FAZ-B40/3
Eaton Corporation
|
$48.5666 | Yes | Active | 480 V | 96 V | 40 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 3 | NO | SNAP ON | 53.1 mm | 60 mm | 80 mm | EATON CORP | compliant | ||||
|
FAZ-B40/3-NA
Eaton Corporation
|
$399.8900 | Active | 240 V | 40 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 3 | NO | SNAP ON | EATON CORP | unknown | ||||||||||||||
|
FAZ-B40/2-NA
Eaton Corporation
|
Check for Price | Yes | Active | 240 V | 40 A | LOW INRUSH | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 2 | NO | SNAP ON | EATON CORP | compliant | ||||||||||||
|
FAZ-B40/1-SP
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 48 V | 40 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 17.8 mm | 60 mm | 80 mm | EATON CORP | compliant | Eaton | |||
|
FAZ-B40/1-NA
Eaton Corporation
|
Check for Price | Active | 240 V | 40 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 1 | NO | SNAP ON | EATON CORP | unknown |