Filter Your Search
1 - 10 of 28 results
|
FAZ-C16/2
Eaton Corporation
|
$11.1524 | Yes | Active | 480 V | 96 V | 16 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 2 | NO | SNAP ON | 35.4 mm | 60 mm | 80 mm | EATON CORP | compliant | EAR99 | Eaton | ||||
|
FAZ-C1,6/1
Eaton Corporation
|
$17.6833 | Active | 277 V | 48 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.7 mm | 72.6 mm | 80 mm | EATON CORP | compliant | |||||||
|
FAZ-C16/1
Eaton Corporation
|
$17.7606 | Active | 277 V | 48 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 17.7 mm | 72.6 mm | 80 mm | EATON CORP | compliant | Eaton | ||||||
|
FAZ-C16/1-DC
Eaton Corporation
|
$21.8979 | Yes | Active | 250 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | TRIP FREE | 10 kA | CE; CSA; EN; IEC; UL | IP20; IP40 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 17.5 mm | 65.5 mm | 80 mm | EATON CORP | compliant | ||||||||
|
FAZ-C1,6/2
Eaton Corporation
|
$28.2100 | Active | 480 V | 96 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20 | 75 °C | -40 °C | DIN RAIL | 2 | BULK | NO | SCREW AND SNAP ON | 36 mm | 72.6 mm | 80 mm | EATON CORP | compliant | |||||||
|
FAZ-C16/3
Eaton Corporation
|
$28.2100 | Yes | Active | 480 V | 96 V | 16 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 3 | NO | SNAP ON | 53.1 mm | 60 mm | 80 mm | EATON CORP | compliant | Eaton | |||||
|
FAZ-C16/4
Eaton Corporation
|
$29.8373 | Yes | Active | 480 V | 96 V | 16 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE HANDLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 4 | NO | SCREW | EATON CORP | compliant | ROHS COMPLIANT | ||||||||
|
FAZ-C16/1N
Eaton Corporation
|
$29.9960 | Yes | Active | 277 V | 48 V | 16 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | NO | SCREW | EATON CORP | compliant | |||||||||
|
FAZ-C1,6/1N
Eaton Corporation
|
$30.7391 | Active | 277 V | 48 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20 | 75 °C | -40 °C | DIN RAIL | 1 | BULK | NO | SCREW AND SNAP ON | 36 mm | 72.6 mm | 80 mm | EATON CORP | compliant | |||||||
|
FAZ-C1,6/3
Eaton Corporation
|
$49.6223 | Active | 480 V | 1.6 A | THERMAL MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; EN; IEC; UL | IP20 | 75 °C | -40 °C | DIN RAIL | 3 | BULK | NO | SCREW AND SNAP ON | 54 mm | 72.6 mm | 80 mm | EATON CORP | compliant |