Filter Your Search
1 - 5 of 5 results
|
FBR57ND24-W
FUJITSU Component Ltd
|
Check for Price | Active | 1.5 W | 384 Ω | 28 V | 12 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 63 mA | 18 V | 24 V | 12A@28VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm x 14.4mm x 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.05 | ||||||
|
FBR57ND24-W
FUJITSU Semiconductor Limited
|
Check for Price | Active | 1.5 W | 384 Ω | 28 V | 12 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 63 mA | 18 V | 24 V | 12A@28VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm x 14.4mm x 16.2mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.05 | ROHS COMPLIANT | |||||
|
FBR57ND24-W1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 1.5 W | 384 Ω | 28 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | FOR AUTOMOTIVE APPLICATION | 63 mA | 18 V | 24 V | 12A@28VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm x 14.4mm x 16.2mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | |||
|
FBR57ND24-W1
FUJITSU Limited
|
Check for Price | Yes | Yes | Active | 1.5 W | 384 Ω | 28 V | 12 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | FOR AUTOMOTIVE APPLICATION | 63 mA | 18 V | 24 V | 12A@28VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm x 14.4mm x 16.2mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.50 | ROHS COMPLIANT | |||
|
FBR57ND24-W
FUJITSU Limited
|
Check for Price | Yes | Active | 1.5 W | 384 Ω | 28 V | 12 A | 1000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 63 mA | 18 V | 24 V | 12A@28VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 14.4 mm | 16.2 mm | 20 mm | 20mm x 14.4mm x 16.2mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.05 | ROHS COMPLIANT |