Filter Your Search
1 - 2 of 2 results
|
FC1BACBLM25.0-T3
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | 2mm x 1.6mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200;IATF-16949QMS | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | ABRACON LLC | compliant | ||||
|
FC1BACBLM25.0-T3
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | 2mm x 1.6mm x 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200;IATF-16949QMS | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2mm x 1.6mm x 0.55mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.60 |