Filter Your Search
1 - 10 of 2,593 results
|
FC1CSCDDM54.0
Fox Electronics
|
Check for Price | Yes | Transferred | 54 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 60 Ω | 8 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSDCEF54.0
Fox Electronics
|
Check for Price | Yes | Transferred | 54 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 10 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSDHED24.0
Fox Electronics
|
Check for Price | Yes | Transferred | 24 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 10 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSFBEF24.0
Fox Electronics
|
Check for Price | Yes | Transferred | 24 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 10 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSBDBD24.0
Fox Electronics
|
Check for Price | Yes | Transferred | 24 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 6 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSCBEF54.0
Fox Electronics
|
Check for Price | Yes | Transferred | 54 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 10 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSBFEM54.0
Fox Electronics
|
Check for Price | Yes | Transferred | 54 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 10 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSBDGM24.0
Fox Electronics
|
Check for Price | Yes | Transferred | 24 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 12 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSHEDM24.0
Fox Electronics
|
Check for Price | Yes | Transferred | 24 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 8 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
FC1CSBHMD35.999
Fox Electronics
|
Check for Price | Yes | Transferred | 35.999 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 20 pF | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L2.0XB1.6XH0.35 (mm)/L0.079XB0.063XH0.014 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |