Filter Your Search
1 - 4 of 4 results
|
FC3BACBDI16.0-T3
Fox Electronics
|
$0.3405 | Yes | Transferred | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.50 | Fox | ||
|
FC3BACBDI16.0
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | ABRACON LLC | compliant | |||||
![]() |
FC3BACBDI16.0-T3
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | ABRACON LLC | compliant | ABRACON | ||||
|
FC3BACBDI16.0
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | Fox |