Filter Your Search
1 - 2 of 2 results
|
FC9SDCBGC20.89375-T1
Fox Electronics
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | FOX ELECTRONICS | compliant | 8541.60.00.80 | ||||||||||||||
|
FC9SDCBGC20.89375-T1
Abracon Corporation
|
Check for Price | Yes | Active | 20.8938 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 12 pF | 11.7mm x 5mm x 3.2mm | PARALLEL - FUNDAMENTAL | 100 µW | e1 | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5mm x 3.2mm | ABRACON LLC | compliant | SMD, 2 PIN |