Filter Your Search
1 - 2 of 2 results
|
FC9SDCCLM25.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 18 pF | 11.7mm x 5.0mm x 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5.0mm x 3.2mm | ABRACON LLC | SMD, 2 PIN | compliant | |||||
|
FC9SDCCLM25.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | 11.7mm x 5.0mm x 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5.0mm x 3.2mm | FOX ELECTRONICS | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.60 | Fox |