Filter Your Search
1 - 1 of 1 results
|
FCA-410-1622M
TE Connectivity
|
$221.5053 | No | Yes | Active | 28 V | 290 Ω | 10 A | 120 V | 28 V | 10 A | 4PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 V | 1.5 V | 28 V | 10A@120VAC | 10A@28VDC | 10 mΩ | Random | 100 MΩ | 15 ms | 15 ms | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | GOLD | PANEL MOUNT | 4 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER HOOK | 26.03 mm | 25.65 mm | 26.03 mm | 26.03mm x 26.03mm x 25.65mm | 0.006799593599187199 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |