Filter Your Search
1 - 1 of 1 results
|
FCA-410-CX3
TE Connectivity
|
Check for Price | No | No | Active | 28 V | 290 Ω | 10 A | 120 V | 28 V | 10 A | 4PDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 V | 1.5 V | 28 V | 10A@120VAC | 10A@28VDC | 10 mΩ | Random | 100 MΩ | 15 ms | 15 ms | e0 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 14 | 4 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER/QUICK CONNECT | 26.03 mm | 25.65 mm | 26.03 mm | 26.03mm x 26.03mm x 25.65mm | 0.007800355600711201 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |