Filter Your Search
1 - 10 of 154 results
|
240-021H-44S-JFCEC-P
Glenair Inc
|
Check for Price | No | Active | 44 | FEMALE | BOARD AND PANEL | 3/B | ALUMINUM ALLOY | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | YES | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | YELLOW CADMIUM | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
240-066S-50SJFCECM-N
Glenair Inc
|
Check for Price | No | Active | 50 | 2.77 mm | 3 | 7.5 A | FEMALE | BOARD AND PANEL | 5/D | ALUMINUM ALLOY | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 500VDC V | YES | 5 GΩ | NO | NO | YES | MIL | HOLE .125 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | CADMIUM | SOLDER | 0.605 inch | 0.749 inch | 2.635 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
240-066S-9PJFCECM-N
Glenair Inc
|
Check for Price | No | Active | 9 | 2.74 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | 1/E | ALUMINUM ALLOY | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 500VDC V | YES | 5 GΩ | NO | NO | YES | MIL | HOLE .125 | PLUG | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | CADMIUM | SOLDER | 0.494 inch | 0.637 inch | 1.213 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
240-021H-104PJFCEC-P
Glenair Inc
|
Check for Price | Active | 104 | MALE | BOARD AND PANEL | 6 | ALUMINUM ALLOY | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | YES | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | YELLOW CADMIUM | SOLDER | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
240-066S-37PJFCECM-N
Glenair Inc
|
Check for Price | No | Active | 37 | 2.77 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | 4/C | ALUMINUM ALLOY | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 500VDC V | YES | 5 GΩ | NO | NO | YES | MIL | HOLE .125 | PLUG | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.845 mm | CADMIUM | SOLDER | 0.494 inch | 0.637 inch | 2.729 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
240-021H-104P-JFCEC-S
Glenair Inc
|
Check for Price | No | Active | 104 | MALE | CABLE AND PANEL | 6 | ALUMINUM ALLOY | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | YES | NO | NO | YES | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | YELLOW CADMIUM | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
240-066S-37SJFCECE-N
Glenair Inc
|
Check for Price | No | Active | 37 | 2.77 mm | 2 | 7.5 A | FEMALE | BOARD AND PANEL | 4/C | ALUMINUM ALLOY | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 500VDC V | YES | 5 GΩ | NO | NO | YES | MIL | HOLE .125 | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.494 inch | 0.625 inch | 2.729 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
240-066S-15PJFCECE-G
Glenair Inc
|
Check for Price | No | Active | 15 | 2.74 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | 2/A | ALUMINUM ALLOY | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | 500VDC V | YES | 5 GΩ | NO | NO | YES | MIL | HOLE .125 | PLUG | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.494 inch | 0.625 inch | 1.541 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
240-021S-9S-JFCEC-S
Glenair Inc
|
Check for Price | No | Active | 9 | FEMALE | CABLE AND PANEL | 1/E | ALUMINUM ALLOY | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | YES | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | YELLOW CADMIUM | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
240-021S-9SJFCEC-S
Glenair Inc
|
Check for Price | Active | 9 | FEMALE | CABLE AND PANEL | 1/E | ALUMINUM ALLOY | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308 | YES | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | YELLOW CADMIUM | SOLDER | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |