Filter Your Search
1 - 2 of 2 results
|
FCP104N60F
onsemi
|
$4.0213 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 37 A | 104 mΩ | 809 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 357 W | 114 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 221A | not_compliant | EAR99 | onsemi | ||||||
|
FCP104N60F
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 37 A | 104 mΩ | 809 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 357 W | 114 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 |