Parametric results for: fcp190n60-gf102 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fcp190n60gf102
Select parts from the table below to compare.
Compare
Compare
FCP190N60-GF102
onsemi
$2.2424 Yes End Of Life N-CHANNEL NO Single 20.2 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 208 W 150 °C ON SEMICONDUCTOR TO-220 3L , 221A unknown onsemi
FCP190N60_GF102
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 20.2 A 199 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 208 W 60.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 FLANGE MOUNT, R-PSFM-T3 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) compliant 3 EAR99 8541.29.00.95
FCP190N60_GF102
onsemi
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 20.2 A 199 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 208 W 60.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ON SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 TO220T03 compliant onsemi EAR99