Filter Your Search
1 - 2 of 2 results
|
FCPF220N80
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | NOT SPECIFIED | NOT SPECIFIED | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | 3 | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | compliant | EAR99 | 8541.29.00.95 | |||||||||||||||||||||||||||||||||
|
FCPF220N80
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 800 V | 1 | 23 A | 220 mΩ | 645 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 57 A | SWITCHING | SILICON | 175 ns | 112 ns | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 221AT | not_compliant | EAR99 | SC-91A, TO-220F, 3 PIN | onsemi |