Filter Your Search
1 - 1 of 1 results
|
FCT1-50M22SLD
Coilcraft Inc
|
Check for Price | Yes | Active | 25 W | 5 V | 95 µH | SMPS TRANSFORMER | HEIGHT DIM. INCLUDE TERMINALS ALSO | 57 V | 33 V | 1 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN SILVER | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |