Filter Your Search
1 - 10 of 16 results
|
FCT1-50M1SLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 5 V | 705 µH | 250 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 75 V | 36 V | 2 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver (Sn/Ag) | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
FCT1-50L2SLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 8 W | 5 V | 324 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINALS ALSO | 36 V | 18 V | 1 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 11 mm | 12.7 mm | 10.5 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
FCT1-50M22SLD
Coilcraft Inc
|
Check for Price | Yes | Active | 25 W | 5 V | 95 µH | SMPS TRANSFORMER | HEIGHT DIM. INCLUDE TERMINALS ALSO | 57 V | 33 V | 1 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN SILVER | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
FCT1-50M1SLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 5 V | 705 µH | 250 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 75 V | 36 V | 2 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver (Sn/Ag) | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
FCT1-50D3SSD
Coilcraft Inc
|
Check for Price | No | No | Active | 30 W | 5 V | 72.9 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 72 V | 36 V | 2 | 2 | e0 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | compliant | EAR99 | ||||
|
FCT1-50M2SLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 15 W | 5 V | 705 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINALS ALSO | 75 V | 36 V | 1 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
FCT1-50D3STB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 30 W | 5 V | 72.9 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 72 V | 36 V | 2 | 2 | e1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
FCT1-50L2SLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 8 W | 5 V | 324 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINALS ALSO | 36 V | 18 V | 1 | 2 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 11 mm | 12.7 mm | 10.5 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
FCT1-50M2SLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 15 W | 5 V | 705 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINALS ALSO | 75 V | 36 V | 1 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver/Copper - Matte Tin -with Nickel barrier | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
FCT1-50D3SLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 30 W | 5 V | 72.9 µH | SMPS TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | 72 V | 36 V | 2 | 2 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver (Sn/Ag) | 11.43 mm | 21 mm | 20.57 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |