Parametric results for: fd 1884-m2t6 under Fixed Inductors

Filter Your Search

1 - 10 of 452 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: FDK Corporation
Select parts from the table below to compare.
Compare
Compare
MIPWT3226D4R2
FDK Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 4.2 µH 140 mΩ 30 % YES 1 MHz 900 mA POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304C-4R7
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 4.7 µH 360 mΩ 20 % YES 1 kHz 600 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
MIPSTZ2012D0R5
FDK Corporation
Check for Price Active GENERAL PURPOSE INDUCTOR 500 nH 60 mΩ 30 % YES 1 MHz 1.3 A 0805 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00 CHIP, 0805, LEAD FREE
CD-C-0304A-470
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 47 µH 5.6 Ω 20 % YES 1 kHz 160 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
CD-C-0506A-102
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 1 H 900 mΩ 10 % NO 100 kHz 650 mA DC-DC CONVERTER 1 NO 85 °C -25 °C 2 CYLINDRICAL PACKAGE RADIAL WIRE FDK CORP unknown EAR99 8504.50.80.00
CD-C-0304CM-100
FDK Corporation
Check for Price Contact Manufacturer GENERAL PURPOSE INDUCTOR 10 µH 750 mΩ 20 % YES 1 kHz 370 mA POWER INDUCTOR 1 NO 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE FDK CORP unknown EAR99 8504.50.80.00
AML0603Q2N5ST
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 2.5 nH 100 mΩ 12 % YES 100 MHz 400 mA 10 GHz 4 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00
CD-C-0606B-4R7
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 4.7 µH 50 mΩ 20 % YES 1 kHz 1.75 A POWER INDUCTOR 1 NO 2 CYLINDRICAL PACKAGE DUAL ENDED SPECIAL FDK CORP unknown EAR99 8504.50.80.00
MIPF2016D4R7
FDK Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 160 mΩ 30 % YES 1 MHz 900 mA 0806 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00 0806
AML0603Q0N7ST
FDK Corporation
Check for Price Yes Yes Contact Manufacturer GENERAL PURPOSE INDUCTOR 700 pH 50 mΩ 42.858 % YES 100 MHz 500 mA 10 GHz RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND FDK CORP unknown EAR99 8504.50.80.00