Filter Your Search
1 - 10 of 1,438 results
|
ECCM5A4FD-50-FREQ2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 100 µW | 35 MHz | 20 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
FMX-635FD50D1-13.001MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | ||||||||||||||||||||||
|
FD50E190.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 90 MHz | 20 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 50 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ||||||||||
|
FMX-635FD50C3-18.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||
|
FMX-325FD50H1-26.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||||
|
FMX-635FD50G1-80.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | e4 | GOLD | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||
|
FMX-325FD50B1-54.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | PARALLEL - FUNDAMENTAL | CALIBER ELECTRONICS INC | unknown | 8541.60.00.80 | |||||||||||||||||||||||
|
ECCM5A6FD-50-13.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13 MHz | 6 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | ECCM5A | AT CUT CRYSTAL; BULK | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | |||||
|
FMX-635FD50D3-40.0001MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | e4 | GOLD | ECS INC INTERNATIONAL | compliant | |||||||||||||||||||||||
|
ECCM5A4FD50-26.460937MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 26.4609 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 50 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |