Filter Your Search
1 - 3 of 3 results
|
FDA16N50-F109
onsemi
|
$2.0576 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 16.5 A | 380 mΩ | AVALANCHE RATED | 780 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 205 W | 66 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-3PN 3L | TO-3PN, 3 PIN | 340BZ | not_compliant | EAR99 | onsemi | |||||
|
FDA16N50_F109
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 16.5 A | 380 mΩ | AVALANCHE RATED | 780 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 205 W | 66 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | TO3PN03A | compliant | EAR99 | onsemi | ||||||
![]() |
FDA16N50_F109
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 16.5 A | 380 mΩ | AVALANCHE RATED | 780 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 205 W | 66 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3PN | TO-3PN, 3 PIN | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | compliant | EAR99 | 3 | 8541.29.00.95 |