Filter Your Search
1 - 5 of 5 results
|
FDB6030LL86Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 52 A | 13.5 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||||
|
FDB6030L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 52 A | 13 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-263AB, 3 PIN | unknown | D2PAK | 4 | ||||||||||
|
FDB6030L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 52 A | 13 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 52 W | 150 A | SWITCHING | SILICON | 73 ns | 225 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263AB, 3 PIN | not_compliant | EAR99 | D2PAK | 2 | 2LD,TO263, SURFACE MOUNT | 8541.29.00.95 | ||||
|
FDB6030L
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
FDB6030L_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 52 A | 13 mΩ | 180 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 52 W | 150 A | SWITCHING | SILICON | 73 ns | 225 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263AB, 3 PIN | not_compliant | EAR99 | D2PAK | 4 | 8541.29.00.95 |