Filter Your Search
1 - 6 of 6 results
|
FDB8445
onsemi
|
$1.0629 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 70 A | 9 mΩ | 102 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 92 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | ROHS COMPLIANT PACKAGE-3 | 418AJ | not_compliant | EAR99 | onsemi | |||||||
|
FDB8445
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 70 A | 9 mΩ | 102 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT PACKAGE-3 | unknown | D2PAK | 3 | |||||||||
|
FDB8445_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 70 A | 9 mΩ | 102 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 92 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 1 | 175 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO263A02 | not_compliant | EAR99 | onsemi | |||||||||
|
FDB8445_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 70 A | 9 mΩ | 102 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 92 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT PACKAGE-3 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 | ||||
|
FDB8445
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 70 A | 9 mΩ | 102 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 92 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT PACKAGE-3 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 | ||||
|
FDB8445-F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | Single | 70 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 92 W | 175 °C | ONSEMI | 418AJ | not_compliant | onsemi | TO-263 2L (D2PAK) |