Filter Your Search
1 - 5 of 5 results
|
FDBL9406-F085
onsemi
|
$2.0797 | Yes | Lifetime Buy | N-CHANNEL | YES | SINGLE | 1 | 240 A | METAL-OXIDE SEMICONDUCTOR | 300 W | e3 | 1 | 175 °C | 260 | 30 | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | TO-LL 8L | , | 100CU | not_compliant | EAR99 | onsemi | |||||||||||||||||||||||||
|
FDBL9406-F085T6
onsemi
|
$4.7476 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 240 A | 1.21 mΩ | 271 mJ | 62 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136.4 W | 2.817 kA | SWITCHING | SILICON | R-PSSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | ONSEMI | H-PSOF8L, 8 PIN | 100CU | not_compliant | EAR99 | onsemi | 2020-06-23 | |||||||
|
FDBL9406_F085
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE | 1 | 240 A | METAL-OXIDE SEMICONDUCTOR | 300 W | e3 | 1 | 175 °C | 260 | 30 | Matte Tin (Sn) - annealed | ON SEMICONDUCTOR | , | PSOF08A | compliant | EAR99 | onsemi | ||||||||||||||||||||||||||
|
FDBL9406L-F085
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 240 A | 1.1 mΩ | 217 mJ | 106 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | 2.755 kA | SILICON | MO-299A | R-PSSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | SINGLE | ONSEMI | 100CU | not_compliant | EAR99 | onsemi | 2018-12-12 | ||||||||
|
FDBL9406_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 240 A | METAL-OXIDE SEMICONDUCTOR | 300 W | 1 | 175 °C | FAIRCHILD SEMICONDUCTOR CORP | SOF | , | 8LD, H-PSOF, JEDEC, MO299, 11.68X9.90MM | compliant | EAR99 | 8 | 8541.29.00.95 |