Filter Your Search
1 - 10 of 314 results
|
FDD15-05S1
Chinfa Electronics Ind Co Ltd
|
$14.8800 | Contact Manufacturer | -10 °C | 50 °C | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 1 | 1 | 5 | 2 A | 5.1 V | 4.9 V | 5 V | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | 10 W | |||||||||||||||||||||||||||||||||||||||||||||
|
FDD15-12S2
Chinfa Electronics Ind Co Ltd
|
$18.8916 | Contact Manufacturer | -10 °C | 50 °C | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 24 V | 1 | 1 | 5 | 1.25 A | 12.24 V | 11.76 V | 12 V | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | 15 W | |||||||||||||||||||||||||||||||||||||||||||||
|
FDD15-03S1
Chinfa Electronics Ind Co Ltd
|
$18.8916 | Contact Manufacturer | -10 °C | 50 °C | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 1 | 1 | 5 | 3 A | 3.366 V | 3.234 V | 3.3 V | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | 10 W | , MODULE,5LEAD,.8 | ||||||||||||||||||||||||||||||||||||||||||||
|
FDD15-12S1
Chinfa Electronics Ind Co Ltd
|
$18.8916 | Contact Manufacturer | -10 °C | 50 °C | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 1 | 1 | 5 | 834 mA | 12.24 V | 11.76 V | 12 V | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | 10 W | , MODULE,5LEAD,.8 | ||||||||||||||||||||||||||||||||||||||||||||
|
FDD15-03S2
Chinfa Electronics Ind Co Ltd
|
$18.8916 | Contact Manufacturer | CHINFA ELECTRONICS IND CO LTD | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FDD15-15S1
Chinfa Electronics Ind Co Ltd
|
$18.8916 | Contact Manufacturer | -10 °C | 50 °C | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 1 | 1 | 5 | 667 mA | 15.3 V | 14.7 V | 15 V | METAL | MODULE,5LEAD,.8 | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL | 10 W | , MODULE,5LEAD,.8 | ||||||||||||||||||||||||||||||||||||||||||||
|
FDD15PSG2L-K1019
Molex
|
Check for Price | Contact Manufacturer | 15 | MALE-FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, OTHER STACKING CONNECTOR: 15 CONTACTS, SHELL SIZE: 2/A | NO | YES | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
FDD15PSG3SR-K1019
Molex
|
Check for Price | Contact Manufacturer | 15 | MALE-FEMALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, OTHER STACKING CONNECTOR: 15 CONTACTS, SHELL SIZE: 2/A | NO | YES | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
FDD15SPG1SL-K1019
Molex
|
Check for Price | Contact Manufacturer | 15 | FEMALE-MALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, OTHER STACKING CONNECTOR: 15 CONTACTS, SHELL SIZE: 2/A | NO | YES | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
FDD15SPG2EL-K1019
FCT electronic
|
Check for Price | Transferred | 15 | 2+2 | 2.7432 mm | 2+2 | 25 mΩ | 5 A | FEMALE-MALE | BOARD | GLASS FILLED POLYESTER | 2/A | STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: DIN 41652, OTHER STACKING CONNECTOR: 15 CONTACTS, SHELL SIZE: 2/A | NO | 3.4194 N | 5 GΩ | .1946 N | YES | NO | NO | UL | 94V-0 | PLUG-RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 1.004 inch | 0.78 inch | 1.539 inch | 0.118 inch | FCT ELECTRONIC GMBH | compliant | EAR99 | 8536.69.40.30 |