Filter Your Search
1 - 7 of 7 results
|
FDD8447L
onsemi
|
$0.6783 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 21 A | 8.5 mΩ | 153 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | 369AS | not_compliant | EAR99 | onsemi | ||||||||
|
FDD8447L-F085
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 8.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | TO-252 3L (DPAK) | |||||||
|
FDD8447L_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 8.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO252A03 | compliant | EAR99 | onsemi | ||||||||
|
FDD8447L
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 21 A | 8.5 mΩ | 153 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | |||||
|
FDD8447L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 21 A | 8.5 mΩ | 153 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, DPAK-3 | unknown | TO-252 | 3 | ||||||||||
|
FDD8447L-G
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 50 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
FDD8447L_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 8.5 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 |