Filter Your Search
1 - 4 of 4 results
|
FDFMA2P029Z
Fairchild Semiconductor Corporation
|
$0.4450 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 3.1 A | 950 mΩ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | SWITCHING | SILICON | MO-229VCCC | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 2 X 2 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MICROFET-6 | 6 | 6LD,MLP,DUAL,NON-JEDEC,2MM SQUARE,DUAL DAP | compliant | EAR99 | 8541.29.00.95 | ||||
|
FDFMA2P029Z
onsemi
|
$0.4874 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 3.1 A | 950 mΩ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | SWITCHING | SILICON | MO-229VCCC | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | MICROFET-6 | 511DA | compliant | EAR99 | onsemi | |||||||
|
FDFMA2P029Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 3.1 A | 950 mΩ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | MO-229VCCC | S-PDSO-N6 | e4 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | ROCHESTER ELECTRONICS LLC | 2 X 2 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MICROFET-6 | 229 | unknown | ||||||||||
|
FDFMA2P029Z-F106
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 3.1 A | 95 mΩ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | SWITCHING | SILICON | MO-229VCCC | S-PDSO-N6 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | MLP 2x2 6L (MicroFET) | 511DA | compliant | EAR99 | onsemi |