Filter Your Search
1 - 2 of 2 results
|
FDMC86320
onsemi
|
$1.0237 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 80 V | 1 | 10.7 A | 11.7 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 50 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | 3.30 X 3.30 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MLP, 8 PIN | 511DH | compliant | EAR99 | onsemi | ||||||
|
FDMC86320
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 80 V | 1 | 10.7 A | 11.7 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 50 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3.30 X 3.30 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MLP, 8 PIN | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | MLP | 8 | 8541.29.00.95 |