Filter Your Search
1 - 2 of 2 results
|
FDMC89521L
Fairchild Semiconductor Corporation
|
$1.2456 | Yes | Yes | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 4 | 60 V | 2 | 8.2 A | 17 mΩ | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | SWITCHING | SILICON | S-PDSO-N4 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 8 | 8LD, MLP, DUAL, NON-JEDEC, 3 X 3MM | compliant | EAR99 | 8541.29.00.95 | ||||||
|
FDMC89521L
onsemi
|
$1.3118 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 4 | 60 V | 2 | 8.2 A | 17 mΩ | AVALANCHE ENERGY RATED | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | 16 W | SWITCHING | SILICON | S-PDSO-N4 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | ONSEMI | 3 X 3 MM, ROHS COMPLIANT, POWER 33, MLP, 8 PIN | 511DG | compliant | EAR99 | 8541.29.00.95 | onsemi |