Filter Your Search
1 - 2 of 2 results
|
FDMF3037
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 35 A | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PXSS-N33 | 1 | 125 °C | -40 °C | 33 | PLASTIC/EPOXY | SQUARE | SPECIAL SHAPE | YES | NO LEAD | 500 µm | UNSPECIFIED | 5 mm | 5 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | QFN | QFN-33 | 31 | 31LD, PQFN, SMART POWER STAGE, 5.0X5.0 MM, NON-DUAL COOL | compliant | EAR99 | 8542.39.00.01 | |||||||
|
FDMF3037
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 35 A | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PXSS-N33 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 33 | PLASTIC/EPOXY | SQUARE | SPECIAL SHAPE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | UNSPECIFIED | 5 mm | 5 mm | 800 µm | ONSEMI | PQFN-31 | 483BR | not_compliant | EAR99 | 8542.39.00.01 | onsemi |