Filter Your Search
1 - 2 of 2 results
|
FDMQ8403
onsemi
|
$1.7976 | Yes | Active | N-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | 12 | 100 V | 2 | 3.1 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17 W | 12 A | SWITCHING | SILICON | R-PDSO-N12 | e4 | 1 | 150 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | ONSEMI | 5 X 4.50 MM, ROHS COMPLIANT, MLP, 12 PIN | 511CR | compliant | EAR99 | onsemi | ||||||
|
FDMQ8403
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | 12 | 100 V | 2 | 3.1 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17 W | 12 A | SWITCHING | SILICON | R-PDSO-N12 | e4 | 1 | 150 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 5 X 4.50 MM, ROHS COMPLIANT, MLP, 12 PIN | 12LD MLP, DUAL, NON-JEDEC, 4.5 X 5.0MM. | unknown | EAR99 | MLP | 12 | 8541.29.00.95 |