Filter Your Search
1 - 2 of 2 results
|
FDMS7700S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 12 A | 7.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 40 A | SWITCHING | SILICON | R-PDSO-N8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | ROHS COMPLIANT, POWER 56, MLP, 8 PIN | 8 | 8LD, MLP, DUAL, NON-JEDEC, 5X6 MM DUAL DAP | compliant | EAR99 | 8541.29.00.95 | |||
|
FDMS7700S
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SERIES, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 12 A | 7.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 40 A | SWITCHING | SILICON | R-PDSO-N8 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | ONSEMI | ROHS COMPLIANT, POWER 56, MLP, 8 PIN | 506DR | compliant | EAR99 | onsemi |