Filter Your Search
1 - 2 of 2 results
|
FDMS8333L
onsemi
|
$0.9235 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 76 A | 3.1 mΩ | 216 mJ | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 250 A | SWITCHING | SILICON | 63 ns | 35 ns | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | QFN-8 | 483AE | not_compliant | EAR99 | onsemi | ||||||
|
FDMS8333L
Fairchild Semiconductor Corporation
|
$1.0055 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 40 V | 1 | 22 A | 3.1 mΩ | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 250 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, POWER 56, 8 PIN | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM | not_compliant | EAR99 | QFN | 8 | 8541.29.00.95 |