Filter Your Search
1 - 10 of 149 results
|
FDMS86581-F085
onsemi
|
$0.6147 | Yes | End Of Life | e3 | 1 | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | PQFN 5x6 8L (Power 56) | 483BJ | not_compliant | EAR99 | onsemi | |||||||||||||||||||||||||||||||||||||
|
FDMS86381-F085
onsemi
|
$0.6607 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 80 V | 1 | 30 A | 22 mΩ | 11.5 mJ | 7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | SWITCHING | SILICON | 28 ns | 23 ns | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | PQFN 5x6 8L (Power 56) | 507AU | not_compliant | EAR99 | onsemi | ||||||||||
|
FDMS8622
onsemi
|
$0.7308 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 4.8 A | 56 mΩ | ULTRA-LOW RESISTANCE | 12 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31 W | 30 A | SWITCHING | SILICON | MO-240AA | R-PDSO-N5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AE | not_compliant | EAR99 | onsemi | ROHS COMPLIANT, POWER 56, 8 PIN | ||||||||||||
|
FDMS86252
Fairchild Semiconductor Corporation
|
$0.7934 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 4.6 A | 51 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 20 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | QFN | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM | not_compliant | EAR99 | ROHS COMPLIANT, POWER 56, 8 PIN | 8 | 8541.29.00.95 | |||||||||
|
FDMS86320
onsemi
|
$0.8686 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 80 V | 1 | 10.5 A | 11.7 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 50 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 483AE | not_compliant | EAR99 | onsemi | ROHS COMPLIANT, POWER56, 8 PIN | |||||||||||||
|
FDMS86569-F085
onsemi
|
$0.9359 | Yes | Obsolete | 1 | 260 | 30 | ONSEMI | PQFN 5x6 8L (Power 56) | 483BJ | not_compliant | EAR99 | onsemi | |||||||||||||||||||||||||||||||||||||||
|
FDMS86369-F085
onsemi
|
$0.9713 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 80 V | 1 | 65 A | 7.5 mΩ | 27 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-N5 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | PQFN 5x6 8L (Power 56) | 507AU | not_compliant | EAR99 | onsemi | ||||||||||||||
|
FDMS86101
onsemi
|
$0.9742 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 12.4 A | 8 mΩ | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 200 A | SWITCHING | SILICON | MO-240AA | R-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AE | not_compliant | EAR99 | onsemi | |||||||||||||
|
FDMS86520
onsemi
|
$0.9744 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 14 A | 7.4 mΩ | 86 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 80 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 483AE | not_compliant | EAR99 | onsemi | QFN-8 | |||||||||||||
|
FDMS86200
Fairchild Semiconductor Corporation
|
$0.9886 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 9.6 A | 18 mΩ | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 100 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | QFN | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM | not_compliant | EAR99 | ROHS COMPLIANT, POWER 56, 8 PIN | 8 | 8541.29.00.95 |