Filter Your Search
1 - 6 of 6 results
|
FDMS86150
onsemi
|
$2.2936 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 16 A | 4.85 mΩ | 726 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 W | 300 A | SWITCHING | SILICON | MO-240AA | R-PDSO-N5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | ROHS COMPLIANT, POWER 56, 8 PIN | 483AG | not_compliant | EAR99 | onsemi | ||||||||||
|
FDMS86150A
onsemi
|
$2.3850 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 80 A | 4.85 mΩ | 726 mJ | 45 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113 W | 300 A | SWITCHING | SILICON | 57 ns | 51 ns | MO-240AA | R-PDSO-N5 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | QFN-8 | 483AF | not_compliant | EAR99 | onsemi | ||||||
|
FDMS86150ET100
onsemi
|
$3.5738 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 128 A | 4.85 mΩ | 726 mJ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 187 W | 617 A | SWITCHING | SILICON | 57 ns | 50 ns | MO-240AA | R-PDSO-N5 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AG | not_compliant | EAR99 | onsemi | |||||||
|
FDMS86150A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 1 | 260 | NOT SPECIFIED | NOT SPECIFIED | FAIRCHILD SEMICONDUCTOR CORP | , | 8LD, PQFN, JEDEC, 5.0X6.0 MM, POWERCLIP SINGLE | compliant | QFN | 8 | ||||||||||||||||||||||||||||||||||
|
FDMS86150ET100
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, VARIATION AA, 5.0X6.0 MM | compliant | EAR99 | QFN | 8 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||
|
FDMS86150
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 16 A | 4.85 mΩ | 726 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 156 W | 300 A | SWITCHING | SILICON | MO-240AA | R-PDSO-N5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, POWER 56, 8 PIN | 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, VARIATION AA, 5.0X6.0 MM | not_compliant | EAR99 | QFN | 8 | 8541.29.00.95 |