Filter Your Search
1 - 3 of 3 results
|
FDMS86181
onsemi
|
$1.8587 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 124 A | 4.2 mΩ | 337 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 510 A | SWITCHING | SILICON | 52 ns | 49 ns | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | QFN-8 | 483AE | not_compliant | EAR99 | onsemi | ||||||
|
FDMS86181
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD,PQFN,JEDEC MO240 AA,5.0X6.0MM, CLIPBOND | compliant | EAR99 | QFN | 8 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||
|
FDMS86181E
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 124 A | 4.2 mΩ | 337 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 510 A | SWITCHING | SILICON | 52 ns | 49 ns | MO-240AA | R-PDSO-F8 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 483AE | not_compliant | onsemi |