Filter Your Search
1 - 2 of 2 results
|
FDP51N25
onsemi
|
$1.8139 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 51 A | 60 mΩ | FAST SWITCHING | 1111 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 W | 204 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||
|
FDP51N25
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 51 A | 60 mΩ | FAST SWITCHING | 1111 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 320 W | 204 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | TO-220 | 3 | 8541.29.00.95 |