Filter Your Search
1 - 2 of 2 results
|
FDZ197PZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 3.8 A | 71 mΩ | 225 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | SWITCHING | SILICON | R-PBGA-B6 | e1 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CSP | 1.50 X 1 MM, ROHS COMPLIANT, ULTRA THIN, WL-CSP-6 | 6 | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | compliant | EAR99 | 8541.29.00.95 | |||
|
FDZ197PZ
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 3.8 A | 71 mΩ | 225 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.9 W | SWITCHING | SILICON | R-PBGA-B6 | e1 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | ONSEMI | 1.50 X 1 MM, ROHS COMPLIANT, ULTRA THIN, WL-CSP-6 | 567PW | compliant | EAR99 | onsemi |