Filter Your Search
1 - 2 of 2 results
|
FDZ371PZ
onsemi
|
$0.5261 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 20 V | 1 | 3.7 A | 75 mΩ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.7 W | SWITCHING | SILICON | S-PBGA-B4 | e1 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | BOTTOM | ONSEMI | 1 X 1 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN, WL-CSP-4 | 567PS | compliant | EAR99 | onsemi | ||||||
![]() |
FDZ371PZ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 20 V | 1 | 3.7 A | 75 mΩ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.7 W | SWITCHING | SILICON | S-PBGA-B4 | e1 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | 1 X 1 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN, WL-CSP-4 | 4 BALL WLCSP 1.0 X 1.0MM | compliant | EAR99 | CSP | 4 | 8541.29.00.95 |