Filter Your Search
1 - 10 of 42 results
|
FFB0812EHE
Delta Electronics Inc
|
$10.3017 | Active | 12 V | DC FAN | 80.16 CFM | 52.5 dB | 20.63 mmH2O | 5700 rpm | UL, CSA | AXIAL | BALL | 80 mm | 170 g | 38 mm | 80 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | |||||||||||
|
FFB0812VHE
Delta Electronics Inc
|
$10.3357 | Yes | Active | 12 V | DC FAN | 57.21 CFM | 44.5 dB | 10.77 mmH2O | 4200 rpm | UL, CSA | AXIAL | BALL | 80 mm | 170 g | 38 mm | 80 mm | DELTA ELECTRONICS INC | compliant | |||||||||||
|
FFB0812SHE-F00
Delta Electronics Inc
|
$10.6687 | Active | 12 V | 870 mA | DC FAN | APPROVAL: VDE | 68.51 CFM | 70000 h | 52.5 dB | 15.01 mmH2O | 10.44 W | 4900 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 170 g | 80 mm | 38 mm | DELTA ELECTRONICS INC | unknown | |||||
|
FFB0812VHE-F00
Delta Electronics Inc
|
$10.6687 | Active | 12 V | 570 mA | DC FAN | APPROVAL: VDE | 57.21 CFM | 70000 h | 48.5 dB | 10.77 mmH2O | 6.84 W | 4200 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 170 g | 80 mm | 38 mm | DELTA ELECTRONICS INC | unknown | |||||
|
FFB0812EHE-R00
Delta Electronics Inc
|
$10.8606 | Active | 12 V | 1.35 A | DC FAN | APPROVAL: VDE | 80.16 CFM | 70000 h | 56.5 dB | 20.63 mmH2O | 16.2 W | 5700 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 170 g | 80 mm | 38 mm | DELTA ELECTRONICS INC | unknown | |||||
|
FFB0812SHE
Delta Electronics Inc
|
$11.9756 | Active | 12 V | DC FAN | 68.51 CFM | 48.5 dB | 15.01 mmH2O | 4900 rpm | UL, CSA | AXIAL | BALL | 80 mm | 170 g | 38 mm | 80 mm | DELTA ELECTRONICS INC | compliant | ||||||||||||
|
FFB0812SHE-R00
Delta Electronics Inc
|
$12.6546 | Yes | Active | 12 V | 870 mA | DC FAN | APPROVAL: VDE | 68.51 CFM | 70000 h | 52.5 dB | 15.01 mmH2O | 10.44 W | 4900 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 170 g | 80 mm | 38 mm | DELTA ELECTRONICS INC | unknown | ||||
|
FFB0812EHE-F00
Delta Electronics Inc
|
$12.9439 | Yes | Active | 12 V | 1.35 A | DC FAN | APPROVAL: VDE | 80.16 CFM | 70000 h | 56.5 dB | 20.63 mmH2O | 16.2 W | 5700 rpm | CE;CSA;UL | 70 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 170 g | 80 mm | 38 mm | DELTA ELECTRONICS INC | unknown | Delta Electronics | |||
|
FFB0812XHXHC
Delta Electronics Inc
|
$13.7316 | Yes | Yes | Active | 12 V | 2 A | DC FAN | APPROVAL: TUV | 92.69 CFM | 70000 h | 59 dB | 28 mmH2O | 14.4 W | 9000 rpm | CE;CUL;UL | 70 °C | -20 °C | PLASTIC | AXIAL | BALL | 80 mm | 115 g | 80 mm | 25.4 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | ||
|
FFB0812SH-R00
Delta Electronics Inc
|
$13.9795 | Active | 12 V | 600 mA | DC FAN | APPROVAL: VDE | 67.02 CFM | 70000 h | 52.6 dB | 9.955 mmH2O | 7.2 W | 4500 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 80 mm | 115 g | 80 mm | 25.4 mm | DELTA ELECTRONICS INC | unknown |