Filter Your Search
1 - 1 of 1 results
|
FGAF20S65AQ
onsemi
|
Check for Price | Yes | End Of Life | 650 V | 6.6 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | FAST SWITCHING | 20 V | 75 W | GENERAL PURPOSE SWITCHING | SILICON | 136 ns | 29 ns | 2.1 V | R-PSFM-T3 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-3PF, 3 PIN | 340AH | not_compliant | EAR99 | onsemi |